Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. WJ8H-8.2-5P-19-00A
WJ8H-8.2-5P-19-00A - 1
WJ8H-8.2-5P-19-00A - 2
WJ8H-8.2-5P-19-00A - 3
WJ8H-8.2-5P-19-00A - 4
Extended1/4
* Images are for reference only
WJ8H-8.2-5P-19-00A
Attributes
Value
Manufacturer
Ningbo Kangnex Elec
MFR.Part #
WJ8H-8.2-5P-19-00A
JLCPCB Part #
C3031460
Package
P=8.2mm
Description
-40℃~+105℃ 1.5 10P 14~20 17.5A 2 2x5P 300V 5 8.2mm Leadless M2.5 White P=8.2mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerNingbo Kangnex Elec
PackageP=8.2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x5P
Number of Rows2
Voltage Rating (Max)300V
ColorWhite
Pitch8.2mm
Number of Pins10P
Current Rating17.5A
Wire Gauge - AWG14~20
Wire Gauge - mm21.5
Mounting TypeLeadless
Screw SpecificationM2.5
Number of PINs Per Row5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. WJ8H-8.2-5P-19-00A
WJ8H-8.2-5P-19-00A

* Images are for reference only

WJ8H-8.2-5P-19-00A

Extended
Manufacturer

Ningbo Kangnex Elec

MFR.Part #
WJ8H-8.2-5P-19-00A
JLCPCB Part #
C3031460
Package
P=8.2mm
Description
-40℃~+105℃ 1.5 10P 14~20 17.5A 2 2x5P 300V 5 8.2mm Leadless M2.5 White P=8.2mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WJ8H-8.2-5P-19-00A

* Images are for reference only

WJ8H-8.2-5P-19-00A
Extended
Manufacturer

Ningbo Kangnex Elec

MFR.Part #
WJ8H-8.2-5P-19-00A
JLCPCB Part #
C3031460
Package
P=8.2mm
Description
-40℃~+105℃ 1.5 10P 14~20 17.5A 2 2x5P 300V 5 8.2mm Leadless M2.5 White P=8.2mm Screw Terminal Blocks ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WJ8H-8.2-5P-19-00A Specifications

WJ8H-8.2-5P-19-00A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerNingbo Kangnex Elec
PackageP=8.2mm
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x5P
Number of Rows2
Voltage Rating (Max)300V
ColorWhite
Pitch8.2mm
Number of Pins10P
Current Rating17.5A
Wire Gauge - AWG14~20
Wire Gauge - mm21.5
Mounting TypeLeadless
Screw SpecificationM2.5
Number of PINs Per Row5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WJ8H-8.2-5P-19-00A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WJ8H-8.2-5P-19-00A Documents

WJ8H-8.2-5P-19-00A datasheets or manufacturer documentation.

Datasheet: WJ8H-8.2-5P-19-00A Datasheet (PDF)

WJ8H-8.2-5P-19-00A Schematic Symbol & PCB Footprint

The WJ8H-8.2-5P-19-00A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.