Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. GGW0805UC056JGT
GGW0805UC056JGT - 1
GGW0805UC056JGT - 2
GGW0805UC056JGT - 3
GGW0805UC056JGT - 4
Extended1/4
* Images are for reference only
GGW0805UC056JGT
Attributes
Value
Manufacturer
GOOGLL(Zhaoqing Guoju Elec)
MFR.Part #
GGW0805UC056JGT
JLCPCB Part #
C343204
Package
0805
Description
1.55GHz 340mΩ 500mA 55@500MHz 56nH ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerGOOGLL(Zhaoqing Guoju Elec)
Package0805
Inductance56nH
Q @ Frequency55@500MHz
Frequency - Self Resonant1.55GHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)340mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. GGW0805UC056JGT
GGW0805UC056JGT

* Images are for reference only

GGW0805UC056JGT

Extended
Manufacturer

GOOGLL(Zhaoqing Guoju Elec)

MFR.Part #
GGW0805UC056JGT
JLCPCB Part #
C343204
Package
0805
Description
1.55GHz 340mΩ 500mA 55@500MHz 56nH ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GGW0805UC056JGT

* Images are for reference only

GGW0805UC056JGT
Extended
Manufacturer

GOOGLL(Zhaoqing Guoju Elec)

MFR.Part #
GGW0805UC056JGT
JLCPCB Part #
C343204
Package
0805
Description
1.55GHz 340mΩ 500mA 55@500MHz 56nH ±5% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GGW0805UC056JGT Specifications

GGW0805UC056JGT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerGOOGLL(Zhaoqing Guoju Elec)
Package0805
Inductance56nH
Q @ Frequency55@500MHz
Frequency - Self Resonant1.55GHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)340mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GGW0805UC056JGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GGW0805UC056JGT Documents

GGW0805UC056JGT datasheets or manufacturer documentation.

Datasheet: GGW0805UC056JGT Datasheet (PDF)

GGW0805UC056JGT Schematic Symbol & PCB Footprint

The GGW0805UC056JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.