
- Manufacturer
- MFR.Part #
- THAS852M010AA1C
- JLCPCB Part #
- C2622608
- Package
- Plugin
- Description
- -55℃~+105℃ 10V 10mm 120mΩ@120Hz 2.2A@20kHz 5000hrs@105℃ 8500uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@120Hz | |
| Voltage Rating | 10V | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 8500uF | |
| Ripple Current | 2.2A@20kHz |

* Images are for reference only
THAS852M010AA1C
Extended- Manufacturer
- MFR.Part #
- THAS852M010AA1C
- JLCPCB Part #
- C2622608
- Package
- Plugin
- Description
- -55℃~+105℃ 10V 10mm 120mΩ@120Hz 2.2A@20kHz 5000hrs@105℃ 8500uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- THAS852M010AA1C
- JLCPCB Part #
- C2622608
- Package
- Plugin
- Description
- -55℃~+105℃ 10V 10mm 120mΩ@120Hz 2.2A@20kHz 5000hrs@105℃ 8500uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THAS852M010AA1C Specifications
THAS852M010AA1C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 120mΩ@120Hz | |
| Voltage Rating | 10V | |
| Pin Spacing | 10mm | |
| Tolerance | ±20% | |
| Capacitance | 8500uF | |
| Ripple Current | 2.2A@20kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THAS852M010AA1C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THAS852M010AA1C Documents
THAS852M010AA1C datasheets or manufacturer documentation.
Datasheet: THAS852M010AA1C Datasheet (PDF)
THAS852M010AA1C Schematic Symbol & PCB Footprint
The THAS852M010AA1C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.