Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. YJ78L15Y
YJ78L15Y
Extended
* Images are for reference only
YJ78L15Y
Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
YJ78L15Y
JLCPCB Part #
C22468582
Package
SOT-89-3L
Description
-40℃~+125℃@(Tj) 1 1.8V@(100mA) 100mA 15V 30V 39dB@(120Hz) 3mA 90uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYangzhou Yangjie Elec Tech
PackageSOT-89-3L
Power Supply Rejection Ratio (PSRR)39dB@(120Hz)
standby current3mA
Operating Temperature-40℃~+125℃@(Tj)
Noise90uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage15V
Voltage Dropout1.8V@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. YJ78L15Y
YJ78L15Y

* Images are for reference only

YJ78L15Y

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJ78L15Y
JLCPCB Part #
C22468582
Package
SOT-89-3L
Description
-40℃~+125℃@(Tj) 1 1.8V@(100mA) 100mA 15V 30V 39dB@(120Hz) 3mA 90uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJ78L15Y

* Images are for reference only

YJ78L15Y
Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJ78L15Y
JLCPCB Part #
C22468582
Package
SOT-89-3L
Description
-40℃~+125℃@(Tj) 1 1.8V@(100mA) 100mA 15V 30V 39dB@(120Hz) 3mA 90uV Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJ78L15Y Specifications

YJ78L15Y technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYangzhou Yangjie Elec Tech
PackageSOT-89-3L
Power Supply Rejection Ratio (PSRR)39dB@(120Hz)
standby current3mA
Operating Temperature-40℃~+125℃@(Tj)
Noise90uV
Output TypeFixed
Voltage - Supply30V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage15V
Voltage Dropout1.8V@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJ78L15Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YJ78L15Y Documents

YJ78L15Y datasheets or manufacturer documentation.

Datasheet: YJ78L15Y Datasheet (PDF)

YJ78L15Y Schematic Symbol & PCB Footprint

The YJ78L15Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.