
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Power(Watts) | 900mW | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 110lm | |
| Shape Type | 矩形 | |
| Color Temperature | 2700K | |
| Size | L 3mm x W 3mm | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Height | 0.65mm | |
| Current - Supply | 150mA | |
| CRI Color Rendering Index | 80 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPMWH3326FN5FAW3S0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Power(Watts) | 900mW | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 110lm | |
| Shape Type | 矩形 | |
| Color Temperature | 2700K | |
| Size | L 3mm x W 3mm | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Height | 0.65mm | |
| Current - Supply | 150mA | |
| CRI Color Rendering Index | 80 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPMWH3326FN5FAW3S0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SPMWH3326FN5FAW3S0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.