CGM-22-50-90-54-AC40-F5-2
Extended
* Images are for reference only
CGM-22-50-90-54-AC40-F5-2
Attributes
Value
Manufacturer
MFR.Part #
CGM-22-50-90-54-AC40-F5-2
JLCPCB Part #
C21969084
Package
-
Description
1.37mm 1.6A 120° 12365lm 50.8V 5000K 81.1W 90 Cold White L 28mm x W 28mm 矩形 - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Power(Watts)81.1W
Lumens12365lm
Shape Type矩形
Color Temperature5000K
SizeL 28mm x W 28mm
Viewing Angle120°
Illumination ColorCold White
Height1.37mm
Current - Supply1.6A
CRI Color Rendering Index90
Voltage - Forward(Vf)50.8V