
- Manufacturer
- MFR.Part #
- EMLK6R3ADA470ME61G
- JLCPCB Part #
- C2165483
- Package
- SMD,D5xL5.8mm
- Description
- -25℃~+105℃ 36mA@120Hz 47uF 5000hrs@105℃ 5mm 6.1mm 6.3V ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D5xL5.8mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 36mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
EMLK6R3ADA470ME61G
Extended- Manufacturer
- MFR.Part #
- EMLK6R3ADA470ME61G
- JLCPCB Part #
- C2165483
- Package
- SMD,D5xL5.8mm
- Description
- -25℃~+105℃ 36mA@120Hz 47uF 5000hrs@105℃ 5mm 6.1mm 6.3V ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EMLK6R3ADA470ME61G
- JLCPCB Part #
- C2165483
- Package
- SMD,D5xL5.8mm
- Description
- -25℃~+105℃ 36mA@120Hz 47uF 5000hrs@105℃ 5mm 6.1mm 6.3V ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMLK6R3ADA470ME61G Specifications
EMLK6R3ADA470ME61G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | SMD,D5xL5.8mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 6.1mm | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Ripple Current | 36mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMLK6R3ADA470ME61G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMLK6R3ADA470ME61G Documents
EMLK6R3ADA470ME61G datasheets or manufacturer documentation.
Datasheet: EMLK6R3ADA470ME61G Datasheet (PDF)
EMLK6R3ADA470ME61G Schematic Symbol & PCB Footprint
The EMLK6R3ADA470ME61G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.