Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. YJD106520NQG2
YJD106520NQG2 - 1
YJD106520NQG2 - 2
YJD106520NQG2 - 3
Extended1/3
* Images are for reference only
YJD106520NQG2
Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
YJD106520NQG2
JLCPCB Part #
C20605575
Package
TO-247AC
Description
-55℃~+175℃ 1.55V@20A 160A 25uA@650V 56A 650V TO-247AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerYangzhou Yangjie Elec Tech
PackageTO-247AC
Voltage - Forward(Vf@If)1.55V@20A
Non-Repetitive Peak Forward Surge Current160A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified56A
Reverse Leakage Current (Ir)25uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. YJD106520NQG2
YJD106520NQG2

* Images are for reference only

YJD106520NQG2

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJD106520NQG2
JLCPCB Part #
C20605575
Package
TO-247AC
Description
-55℃~+175℃ 1.55V@20A 160A 25uA@650V 56A 650V TO-247AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJD106520NQG2

* Images are for reference only

YJD106520NQG2
Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
YJD106520NQG2
JLCPCB Part #
C20605575
Package
TO-247AC
Description
-55℃~+175℃ 1.55V@20A 160A 25uA@650V 56A 650V TO-247AC SiC Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YJD106520NQG2 Specifications

YJD106520NQG2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerYangzhou Yangjie Elec Tech
PackageTO-247AC
Voltage - Forward(Vf@If)1.55V@20A
Non-Repetitive Peak Forward Surge Current160A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Independent
Current - Rectified56A
Reverse Leakage Current (Ir)25uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YJD106520NQG2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YJD106520NQG2 Schematic Symbol & PCB Footprint

The YJD106520NQG2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.