Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. DMWSH120H28SM4Q
DMWSH120H28SM4Q - 1
DMWSH120H28SM4Q - 2
DMWSH120H28SM4Q - 3
Extended1/3
* Images are for reference only
DMWSH120H28SM4Q
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
DMWSH120H28SM4Q
JLCPCB Part #
C19950048
Package
TO-247-4
Description
-55℃~+175℃ 100A 173.7nC 180pF 28.5mΩ 3.6V 3.944nF 429W 9.73pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerDiodes Incorporated
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance3.944nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)173.7nC
Reverse Transfer Capacitance (Crss)9.73pF
Current - Continuous Drain(Id)100A
Output Capacitance(Coss)180pF
Pd - Power Dissipation429W
RDS(on)28.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. DMWSH120H28SM4Q
DMWSH120H28SM4Q

* Images are for reference only

DMWSH120H28SM4Q

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
DMWSH120H28SM4Q
JLCPCB Part #
C19950048
Package
TO-247-4
Description
-55℃~+175℃ 100A 173.7nC 180pF 28.5mΩ 3.6V 3.944nF 429W 9.73pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DMWSH120H28SM4Q

* Images are for reference only

DMWSH120H28SM4Q
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
DMWSH120H28SM4Q
JLCPCB Part #
C19950048
Package
TO-247-4
Description
-55℃~+175℃ 100A 173.7nC 180pF 28.5mΩ 3.6V 3.944nF 429W 9.73pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DMWSH120H28SM4Q Specifications

DMWSH120H28SM4Q technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerDiodes Incorporated
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance3.944nF
Gate Threshold Voltage (Vgs(th))3.6V
Gate Charge(Qg)173.7nC
Reverse Transfer Capacitance (Crss)9.73pF
Current - Continuous Drain(Id)100A
Output Capacitance(Coss)180pF
Pd - Power Dissipation429W
RDS(on)28.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DMWSH120H28SM4Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DMWSH120H28SM4Q Documents

DMWSH120H28SM4Q datasheets or manufacturer documentation.

Datasheet: DMWSH120H28SM4Q Datasheet (PDF)

DMWSH120H28SM4Q Schematic Symbol & PCB Footprint

The DMWSH120H28SM4Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.