Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSG65N068CE RVG
TSG65N068CE RVG
Extended
* Images are for reference only
TSG65N068CE RVG
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSG65N068CE RVG
JLCPCB Part #
C19855998
Package
-
Description
-55℃~+150℃ 0.6pF 2.6V@7.5mA 235pF 30A 6.7nC@6V 60pF 68mΩ@6V - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)235pF
Gate Threshold Voltage (Vgs(th))2.6V@7.5mA
Gate Charge(Qg)6.7nC@6V
Reverse Transfer Capacitance (Crss@Vds)0.6pF
Current - Continuous Drain(Id)30A
Output Capacitance(Coss)60pF
RDS(on)68mΩ@6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSG65N068CE RVG
TSG65N068CE RVG

* Images are for reference only

TSG65N068CE RVG

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSG65N068CE RVG
JLCPCB Part #
C19855998
Package
-
Description
-55℃~+150℃ 0.6pF 2.6V@7.5mA 235pF 30A 6.7nC@6V 60pF 68mΩ@6V - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG65N068CE RVG

* Images are for reference only

TSG65N068CE RVG
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSG65N068CE RVG
JLCPCB Part #
C19855998
Package
-
Description
-55℃~+150℃ 0.6pF 2.6V@7.5mA 235pF 30A 6.7nC@6V 60pF 68mΩ@6V - MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSG65N068CE RVG Specifications

TSG65N068CE RVG technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
Package-
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)235pF
Gate Threshold Voltage (Vgs(th))2.6V@7.5mA
Gate Charge(Qg)6.7nC@6V
Reverse Transfer Capacitance (Crss@Vds)0.6pF
Current - Continuous Drain(Id)30A
Output Capacitance(Coss)60pF
RDS(on)68mΩ@6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSG65N068CE RVG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSG65N068CE RVG Documents

TSG65N068CE RVG datasheets or manufacturer documentation.

Datasheet: TSG65N068CE RVG Datasheet (PDF)

TSG65N068CE RVG Schematic Symbol & PCB Footprint

The TSG65N068CE RVG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.