
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-14(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 2A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 3.5mA | |
| Fall Time | 12ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 6.5V~24V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Current - Output Low(IOL) | 4A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI8234AB-C-IMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-14(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 30ns | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 2A | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 3.5mA | |
| Fall Time | 12ns | |
| Rise Time | 12ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 6.5V~24V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 30ns | |
| Current - Output Low(IOL) | 4A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8234AB-C-IMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI8234AB-C-IMR datasheets or manufacturer documentation.
Datasheet: SI8234AB-C-IMR Datasheet (PDF)
The SI8234AB-C-IMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.