
- Manufacturer
- MFR.Part #
- AHD476M16D16B
- JLCPCB Part #
- C19428951
- Package
- -
- Description
- -40℃~+105℃ 16V 47uF 5.8mm 5000hrs@105℃ 6.3mm 7.1Ω@120Hz 93.5mA@10kHz Polarized ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 7.1Ω@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 47uF | |
| Ripple Current | 93.5mA@10kHz | |
| Diameter | 6.3mm |

* Images are for reference only
AHD476M16D16B
Extended- Manufacturer
- MFR.Part #
- AHD476M16D16B
- JLCPCB Part #
- C19428951
- Package
- -
- Description
- -40℃~+105℃ 16V 47uF 5.8mm 5000hrs@105℃ 6.3mm 7.1Ω@120Hz 93.5mA@10kHz Polarized ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AHD476M16D16B
- JLCPCB Part #
- C19428951
- Package
- -
- Description
- -40℃~+105℃ 16V 47uF 5.8mm 5000hrs@105℃ 6.3mm 7.1Ω@120Hz 93.5mA@10kHz Polarized ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AHD476M16D16B Specifications
AHD476M16D16B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 7.1Ω@120Hz | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 5.8mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 47uF | |
| Ripple Current | 93.5mA@10kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AHD476M16D16B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AHD476M16D16B Documents
AHD476M16D16B datasheets or manufacturer documentation.
Datasheet: AHD476M16D16B Datasheet (PDF)
AHD476M16D16B Schematic Symbol & PCB Footprint
The AHD476M16D16B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.