
- Manufacturer
- MFR.Part #
- RPE5C1H2R2C2P1B03B
- JLCPCB Part #
- C19337251
- Package
- -
- Description
- 2.2pF 50V C0G、NP0 - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G、NP0 |

* Images are for reference only
RPE5C1H2R2C2P1B03B
Extended- Manufacturer
- MFR.Part #
- RPE5C1H2R2C2P1B03B
- JLCPCB Part #
- C19337251
- Package
- -
- Description
- 2.2pF 50V C0G、NP0 - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RPE5C1H2R2C2P1B03B
- JLCPCB Part #
- C19337251
- Package
- -
- Description
- 2.2pF 50V C0G、NP0 - Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPE5C1H2R2C2P1B03B Specifications
RPE5C1H2R2C2P1B03B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G、NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPE5C1H2R2C2P1B03B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPE5C1H2R2C2P1B03B Documents
RPE5C1H2R2C2P1B03B datasheets or manufacturer documentation.
Datasheet: RPE5C1H2R2C2P1B03B Datasheet (PDF)
RPE5C1H2R2C2P1B03B Schematic Symbol & PCB Footprint
The RPE5C1H2R2C2P1B03B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.