
- Manufacturer
- MFR.Part #
- SI7013-A10-IMR
- JLCPCB Part #
- C19279925
- Package
- DFN-6(3x3)
- Description
- DFN-6(3x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DFN-6(3x3) | |
| Temperature Tolerance | ±0.4℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Built-in heater | |
| Current - Supply | 150uA | |
| Interface | I2C | |
| Humidity Tolerance | 3%RH |

* Images are for reference only
SI7013-A10-IMR
Extended- Manufacturer
- MFR.Part #
- SI7013-A10-IMR
- JLCPCB Part #
- C19279925
- Package
- DFN-6(3x3)
- Description
- DFN-6(3x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI7013-A10-IMR
- JLCPCB Part #
- C19279925
- Package
- DFN-6(3x3)
- Description
- DFN-6(3x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI7013-A10-IMR Specifications
SI7013-A10-IMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature and Humidity Sensor | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | DFN-6(3x3) | |
| Temperature Tolerance | ±0.4℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Humidity | 0%RH~100%RH | |
| Temperature Range | -40℃~+125℃ | |
| Features | Factory calibration、Built-in heater | |
| Current - Supply | 150uA | |
| Interface | I2C | |
| Humidity Tolerance | 3%RH |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI7013-A10-IMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI7013-A10-IMR Schematic Symbol & PCB Footprint
The SI7013-A10-IMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.