
- Manufacturer
- MFR.Part #
- SB2
- JLCPCB Part #
- C19126525
- Package
- -
- Description
- -25℃~+75℃ 8mm~30mm Hall type SPDT - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Hall type | |
| Sensing Range | 8mm~30mm | |
| output Type | SPDT |

* Images are for reference only
SB2
Extended- Manufacturer
- MFR.Part #
- SB2
- JLCPCB Part #
- C19126525
- Package
- -
- Description
- -25℃~+75℃ 8mm~30mm Hall type SPDT - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SB2
- JLCPCB Part #
- C19126525
- Package
- -
- Description
- -25℃~+75℃ 8mm~30mm Hall type SPDT - Proximity Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SB2 Specifications
SB2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Hall type | |
| Sensing Range | 8mm~30mm | |
| output Type | SPDT |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SB2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SB2 Schematic Symbol & PCB Footprint
The SB2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.