
- Manufacturer
- MFR.Part #
- STW8Q14BE-T5-CT
- JLCPCB Part #
- C17666751
- Package
- SMD-4P,5.2x3mm
- Description
- 100mA 120° 3.2V 5000K White SMD-4P,5.2x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD-4P,5.2x3mm | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
STW8Q14BE-T5-CT
Extended- Manufacturer
- MFR.Part #
- STW8Q14BE-T5-CT
- JLCPCB Part #
- C17666751
- Package
- SMD-4P,5.2x3mm
- Description
- 100mA 120° 3.2V 5000K White SMD-4P,5.2x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STW8Q14BE-T5-CT
- JLCPCB Part #
- C17666751
- Package
- SMD-4P,5.2x3mm
- Description
- 100mA 120° 3.2V 5000K White SMD-4P,5.2x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STW8Q14BE-T5-CT Specifications
STW8Q14BE-T5-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD-4P,5.2x3mm | |
| Color Temperature | 5000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 100mA | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STW8Q14BE-T5-CT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STW8Q14BE-T5-CT Documents
STW8Q14BE-T5-CT datasheets or manufacturer documentation.
Datasheet: STW8Q14BE-T5-CT Datasheet (PDF)
STW8Q14BE-T5-CT Schematic Symbol & PCB Footprint
The STW8Q14BE-T5-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.