
- Manufacturer
- MFR.Part #
- SN74SSQE32882ZALR
- JLCPCB Part #
- C17645648
- Package
- -
- Description
- 0℃~+85℃ 1.425V~1.575V - Specialty Logic ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 1.425V~1.575V |

* Images are for reference only
SN74SSQE32882ZALR
Extended- Manufacturer
- MFR.Part #
- SN74SSQE32882ZALR
- JLCPCB Part #
- C17645648
- Package
- -
- Description
- 0℃~+85℃ 1.425V~1.575V - Specialty Logic ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74SSQE32882ZALR
- JLCPCB Part #
- C17645648
- Package
- -
- Description
- 0℃~+85℃ 1.425V~1.575V - Specialty Logic ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74SSQE32882ZALR Specifications
SN74SSQE32882ZALR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Specialty Logic | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | 0℃~+85℃ | |
| Voltage - Supply | 1.425V~1.575V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74SSQE32882ZALR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74SSQE32882ZALR Schematic Symbol & PCB Footprint
The SN74SSQE32882ZALR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.