IHLE2020CDER2R2M5A
Extended
* Images are for reference only
IHLE2020CDER2R2M5A
Attributes
Value
Manufacturer
MFR.Part #
IHLE2020CDER2R2M5A
JLCPCB Part #
C17619864
Package
SMD,5.9x5.5mm
Description
2.2uH 26mΩ 6.5A 7.1A ±20% SMD,5.9x5.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,5.9x5.5mm
Current - Saturation(Isat)7.1A
Inductance2.2uH
Tolerance±20%
Current Rating6.5A
DC Resistance(DCR)26mΩ