Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IHDM1008BCEV4R3M20
IHDM1008BCEV4R3M20
Extended
* Images are for reference only
IHDM1008BCEV4R3M20
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHDM1008BCEV4R3M20
JLCPCB Part #
C17602055
Package
-
Description
1.15mΩ 142A 37MHz 4.3uH 51A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
Package-
Current - Saturation(Isat)142A
Inductance4.3uH
Frequency - Self Resonant37MHz
Current Rating51A
Tolerance±20%
DC Resistance(DCR)1.15mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. IHDM1008BCEV4R3M20
IHDM1008BCEV4R3M20

* Images are for reference only

IHDM1008BCEV4R3M20

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHDM1008BCEV4R3M20
JLCPCB Part #
C17602055
Package
-
Description
1.15mΩ 142A 37MHz 4.3uH 51A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHDM1008BCEV4R3M20

* Images are for reference only

IHDM1008BCEV4R3M20
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHDM1008BCEV4R3M20
JLCPCB Part #
C17602055
Package
-
Description
1.15mΩ 142A 37MHz 4.3uH 51A ±20% - Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHDM1008BCEV4R3M20 Specifications

IHDM1008BCEV4R3M20 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerVishay Intertech
Package-
Current - Saturation(Isat)142A
Inductance4.3uH
Frequency - Self Resonant37MHz
Current Rating51A
Tolerance±20%
DC Resistance(DCR)1.15mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHDM1008BCEV4R3M20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHDM1008BCEV4R3M20 Documents

IHDM1008BCEV4R3M20 datasheets or manufacturer documentation.

Datasheet: IHDM1008BCEV4R3M20 Datasheet (PDF)

IHDM1008BCEV4R3M20 Schematic Symbol & PCB Footprint

The IHDM1008BCEV4R3M20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.