Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NCT1000N045R050
NCT1000N045R050
Extended
* Images are for reference only
NCT1000N045R050
Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
NCT1000N045R050
JLCPCB Part #
C17568568
Package
SIP,50.8x10mm
Description
1 45A 800mV~5V 8V~16V 93% SIP,50.8x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSIP,50.8x10mm
Output Current(Max)45A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
TypeOpen type
Capacitive Load(Max)33000uF
Voltage - Supply8V~16V
Switching Frequency270kHz
FeaturesShort Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization
Output Voltage800mV~5V
Quiescent Supply Current220mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NCT1000N045R050
NCT1000N045R050

* Images are for reference only

NCT1000N045R050

Extended
Manufacturer

NetPower Technologies

MFR.Part #
NCT1000N045R050
JLCPCB Part #
C17568568
Package
SIP,50.8x10mm
Description
1 45A 800mV~5V 8V~16V 93% SIP,50.8x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCT1000N045R050

* Images are for reference only

NCT1000N045R050
Extended
Manufacturer

NetPower Technologies

MFR.Part #
NCT1000N045R050
JLCPCB Part #
C17568568
Package
SIP,50.8x10mm
Description
1 45A 800mV~5V 8V~16V 93% SIP,50.8x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCT1000N045R050 Specifications

NCT1000N045R050 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSIP,50.8x10mm
Output Current(Max)45A
Output Voltage Accuracy±2.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionStep-down type
Conversion Efficiency93%
TypeOpen type
Capacitive Load(Max)33000uF
Voltage - Supply8V~16V
Switching Frequency270kHz
FeaturesShort Circuit Protection、Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation、External clock synchronization
Output Voltage800mV~5V
Quiescent Supply Current220mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCT1000N045R050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCT1000N045R050 Documents

NCT1000N045R050 datasheets or manufacturer documentation.

Datasheet: NCT1000N045R050 Datasheet (PDF)

NCT1000N045R050 Schematic Symbol & PCB Footprint

The NCT1000N045R050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.