Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI3030ASXUMA1
1EDI3030ASXUMA1 - 1
1EDI3030ASXUMA1 - 2
1EDI3030ASXUMA1 - 3
Extended1/3
* Images are for reference only
1EDI3030ASXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI3030ASXUMA1
JLCPCB Part #
C17555557
Package
BFSOP-20-300mil
Description
-40℃~+150℃ 1 12A 15A 3V~5.5V 45ns 55ns 5mA 60ns 60ns Enable shutdown、Interleaved conduction protection、Overcurrent Protection MOSFET BFSOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageBFSOP-20-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL60ns
Current - Output High(IOH)12A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)5mA
Fall Time45ns
Rise Time55ns
Voltage - Supply3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH60ns
Current - Output Low(IOL)15A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI3030ASXUMA1
1EDI3030ASXUMA1

* Images are for reference only

1EDI3030ASXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI3030ASXUMA1
JLCPCB Part #
C17555557
Package
BFSOP-20-300mil
Description
-40℃~+150℃ 1 12A 15A 3V~5.5V 45ns 55ns 5mA 60ns 60ns Enable shutdown、Interleaved conduction protection、Overcurrent Protection MOSFET BFSOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI3030ASXUMA1

* Images are for reference only

1EDI3030ASXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI3030ASXUMA1
JLCPCB Part #
C17555557
Package
BFSOP-20-300mil
Description
-40℃~+150℃ 1 12A 15A 3V~5.5V 45ns 55ns 5mA 60ns 60ns Enable shutdown、Interleaved conduction protection、Overcurrent Protection MOSFET BFSOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI3030ASXUMA1 Specifications

1EDI3030ASXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageBFSOP-20-300mil
Operating Temperature-40℃~+150℃
Propagation Delay tpHL60ns
Current - Output High(IOH)12A
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)5mA
Fall Time45ns
Rise Time55ns
Voltage - Supply3V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH60ns
Current - Output Low(IOL)15A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI3030ASXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI3030ASXUMA1 Schematic Symbol & PCB Footprint

The 1EDI3030ASXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.