
- Manufacturer
- MFR.Part #
- LDD-350H-WDA
- JLCPCB Part #
- C17532414
- Package
- -
- Description
- -40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection - Waterproof LED driver power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Waterproof LED driver power supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | - | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 6V~50V | |
| Output Current | 350mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 3V~45V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
LDD-350H-WDA
Extended- Manufacturer
- MFR.Part #
- LDD-350H-WDA
- JLCPCB Part #
- C17532414
- Package
- -
- Description
- -40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection - Waterproof LED driver power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LDD-350H-WDA
- JLCPCB Part #
- C17532414
- Package
- -
- Description
- -40℃~+85℃ 1 350mA 3V~45V 6V~50V Analog、PWM Buck Short Circuit Protection - Waterproof LED driver power supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LDD-350H-WDA Specifications
LDD-350H-WDA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Waterproof LED driver power supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | - | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 6V~50V | |
| Output Current | 350mA | |
| Features | Short Circuit Protection | |
| Dimming | Analog、PWM | |
| Topology | Buck | |
| Output Voltage | 3V~45V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LDD-350H-WDA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LDD-350H-WDA Documents
LDD-350H-WDA datasheets or manufacturer documentation.
Datasheet: LDD-350H-WDA Datasheet (PDF)
LDD-350H-WDA Schematic Symbol & PCB Footprint
The LDD-350H-WDA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.