
- Manufacturer
- MFR.Part #
- E28RG12432LW2M450-R
- JLCPCB Part #
- C17504526
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、18-Bit(RGB) ST7789 - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | Focus Display Solutions Inc. | |
| Package | - | |
| Dot Pixels | 320x240 | |
| Size | 2.8 | |
| Controller Type | ST7789 | |
| Interface | SPI、Parallel、18-Bit(RGB) |

* Images are for reference only
E28RG12432LW2M450-R
Extended- Manufacturer
- MFR.Part #
- E28RG12432LW2M450-R
- JLCPCB Part #
- C17504526
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、18-Bit(RGB) ST7789 - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- E28RG12432LW2M450-R
- JLCPCB Part #
- C17504526
- Package
- -
- Description
- 2.8 320x240 SPI、Parallel、18-Bit(RGB) ST7789 - LCD Screen ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E28RG12432LW2M450-R Specifications
E28RG12432LW2M450-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | Focus Display Solutions Inc. | |
| Package | - | |
| Dot Pixels | 320x240 | |
| Size | 2.8 | |
| Controller Type | ST7789 | |
| Interface | SPI、Parallel、18-Bit(RGB) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E28RG12432LW2M450-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E28RG12432LW2M450-R Schematic Symbol & PCB Footprint
The E28RG12432LW2M450-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.