
- Manufacturer
- MFR.Part #
- BLU1206-1822-BT25W
- JLCPCB Part #
- C17461536
- Package
- 1206
- Description
- -55℃~+155℃ 18.2kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Package | 1206 | |
| Resistance | 18.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
BLU1206-1822-BT25W
Extended- Manufacturer
- MFR.Part #
- BLU1206-1822-BT25W
- JLCPCB Part #
- C17461536
- Package
- 1206
- Description
- -55℃~+155℃ 18.2kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BLU1206-1822-BT25W
- JLCPCB Part #
- C17461536
- Package
- 1206
- Description
- -55℃~+155℃ 18.2kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLU1206-1822-BT25W Specifications
BLU1206-1822-BT25W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RCD Components, Inc. | |
| Package | 1206 | |
| Resistance | 18.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 250mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLU1206-1822-BT25W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLU1206-1822-BT25W Documents
BLU1206-1822-BT25W datasheets or manufacturer documentation.
Datasheet: BLU1206-1822-BT25W Datasheet (PDF)
BLU1206-1822-BT25W Schematic Symbol & PCB Footprint
The BLU1206-1822-BT25W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.