Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM60NB099CF C0G
TSM60NB099CF C0G
Extended
* Images are for reference only
TSM60NB099CF C0G
Attributes
Value
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM60NB099CF C0G
JLCPCB Part #
C17459241
Package
ITO-220S
Description
1 N-channel 123pF 2.587nF 38A 4V 600V 62nC@10V 69W 99mΩ@10V N-Channel ITO-220S MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220S
Input Capacitance(Ciss)2.587nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)62nC@10V
Current - Continuous Drain(Id)38A
Drain to Source Voltage600V
Output Capacitance(Coss)123pF
Pd - Power Dissipation69W
RDS(on)99mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. TSM60NB099CF C0G
TSM60NB099CF C0G

* Images are for reference only

TSM60NB099CF C0G

Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM60NB099CF C0G
JLCPCB Part #
C17459241
Package
ITO-220S
Description
1 N-channel 123pF 2.587nF 38A 4V 600V 62nC@10V 69W 99mΩ@10V N-Channel ITO-220S MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM60NB099CF C0G

* Images are for reference only

TSM60NB099CF C0G
Extended
Manufacturer

Taiwan Semiconductor

MFR.Part #
TSM60NB099CF C0G
JLCPCB Part #
C17459241
Package
ITO-220S
Description
1 N-channel 123pF 2.587nF 38A 4V 600V 62nC@10V 69W 99mΩ@10V N-Channel ITO-220S MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSM60NB099CF C0G Specifications

TSM60NB099CF C0G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTaiwan Semiconductor
PackageITO-220S
Input Capacitance(Ciss)2.587nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))4V
Gate Charge(Qg)62nC@10V
Current - Continuous Drain(Id)38A
Drain to Source Voltage600V
Output Capacitance(Coss)123pF
Pd - Power Dissipation69W
RDS(on)99mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM60NB099CF C0G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSM60NB099CF C0G Schematic Symbol & PCB Footprint

The TSM60NB099CF C0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.