Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LRS3050N004N25W
LRS3050N004N25W
Extended
* Images are for reference only
LRS3050N004N25W
Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
LRS3050N004N25W
JLCPCB Part #
C17448156
Package
DIP,27.9x24.4mm
Description
1 18V~75V 2.25kV 20W 4A 5V 88% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypeOpen type
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Frequency370kHz
Output Voltage5V
Quiescent Supply Current30mA
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LRS3050N004N25W
LRS3050N004N25W

* Images are for reference only

LRS3050N004N25W

Extended
Manufacturer

NetPower Technologies

MFR.Part #
LRS3050N004N25W
JLCPCB Part #
C17448156
Package
DIP,27.9x24.4mm
Description
1 18V~75V 2.25kV 20W 4A 5V 88% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRS3050N004N25W

* Images are for reference only

LRS3050N004N25W
Extended
Manufacturer

NetPower Technologies

MFR.Part #
LRS3050N004N25W
JLCPCB Part #
C17448156
Package
DIP,27.9x24.4mm
Description
1 18V~75V 2.25kV 20W 4A 5V 88% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LRS3050N004N25W Specifications

LRS3050N004N25W technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,27.9x24.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)4A
Output Power20W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency88%
TypeOpen type
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Frequency370kHz
Output Voltage5V
Quiescent Supply Current30mA
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRS3050N004N25W. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LRS3050N004N25W Schematic Symbol & PCB Footprint

The LRS3050N004N25W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.