Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 549BACB000118BCG
549BACB000118BCG
Extended
* Images are for reference only
549BACB000118BCG
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
549BACB000118BCG
JLCPCB Part #
C17381443
Package
SMD5032-8P
Description
SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply1.8V~3.3V
OutputLVDS
Frequency156.25MHz
Current - Supply121mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Digitally Controlled Oscillators(DCOs)
  6. 549BACB000118BCG
549BACB000118BCG

* Images are for reference only

549BACB000118BCG

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
549BACB000118BCG
JLCPCB Part #
C17381443
Package
SMD5032-8P
Description
SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

549BACB000118BCG

* Images are for reference only

549BACB000118BCG
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
549BACB000118BCG
JLCPCB Part #
C17381443
Package
SMD5032-8P
Description
SMD5032-8P Digitally Controlled Oscillators(DCOs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

549BACB000118BCG Specifications

549BACB000118BCG technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Digitally Controlled Oscillators(DCOs)
ManufacturerSkyworks Solutions
PackageSMD5032-8P
Operating Temperature-40℃~+85℃
Frequency Stability(Full temperature range)±20ppm
Voltage - Supply1.8V~3.3V
OutputLVDS
Frequency156.25MHz
Current - Supply121mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 549BACB000118BCG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

549BACB000118BCG Documents

549BACB000118BCG datasheets or manufacturer documentation.

Datasheet: 549BACB000118BCG Datasheet (PDF)

549BACB000118BCG Schematic Symbol & PCB Footprint

The 549BACB000118BCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.