
- Manufacturer
- MFR.Part #
- TSM60N900CI C0G
- JLCPCB Part #
- C17344610
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 N-channel 36pF 4.5A 480pF 4V 600V 9.7nC@10V 900mΩ@10V N-Channel ITO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | ITO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 9.7nC@10V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 36pF | |
| RDS(on) | 900mΩ@10V |

* Images are for reference only
TSM60N900CI C0G
Extended- Manufacturer
- MFR.Part #
- TSM60N900CI C0G
- JLCPCB Part #
- C17344610
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 N-channel 36pF 4.5A 480pF 4V 600V 9.7nC@10V 900mΩ@10V N-Channel ITO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSM60N900CI C0G
- JLCPCB Part #
- C17344610
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 N-channel 36pF 4.5A 480pF 4V 600V 9.7nC@10V 900mΩ@10V N-Channel ITO-220AB MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSM60N900CI C0G Specifications
TSM60N900CI C0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Taiwan Semiconductor | |
| Package | ITO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Gate Charge(Qg) | 9.7nC@10V | |
| Current - Continuous Drain(Id) | 4.5A | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 36pF | |
| RDS(on) | 900mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSM60N900CI C0G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSM60N900CI C0G Schematic Symbol & PCB Footprint
The TSM60N900CI C0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.