ALD810023SCLI
Extended
* Images are for reference only
ALD810023SCLI
Attributes
Value
MFR.Part #
ALD810023SCLI
JLCPCB Part #
C17272883
Package
SOIC-16
Description
-40℃~+85℃ 19000MΩ@1.90V 2.32V@1uA 4 N-Channel 500mW 80mA SOIC-16 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerAdvanced Linear Devices
PackageSOIC-16
Operating Temperature-40℃~+85℃
Gate Threshold Voltage (Vgs(th))2.32V@1uA
Number4 N-Channel
Current - Continuous Drain(Id)80mA
Pd - Power Dissipation500mW
RDS(on)19000MΩ@1.90V