Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. MAX19707ETM
MAX19707ETM
Extended
* Images are for reference only
MAX19707ETM
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX19707ETM
JLCPCB Part #
C17257173
Package
TQFN-48-EP(7x7)
Description
-40℃~+85℃ 10 2 2.7V~3.3V 54.2dB Programmable gain、Multiplexers、Internal reference source TQFN-48-EP(7x7) Analog Front End (AFE)
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
S/N Ratio54.2dB
Voltage - Supply2.7V~3.3V
Resolution(Bits)10
FeaturesProgrammable gain、Multiplexers、Internal reference source
Number of channels2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. MAX19707ETM
MAX19707ETM

* Images are for reference only

MAX19707ETM

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX19707ETM
JLCPCB Part #
C17257173
Package
TQFN-48-EP(7x7)
Description
-40℃~+85℃ 10 2 2.7V~3.3V 54.2dB Programmable gain、Multiplexers、Internal reference source TQFN-48-EP(7x7) Analog Front End (AFE)
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX19707ETM

* Images are for reference only

MAX19707ETM
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX19707ETM
JLCPCB Part #
C17257173
Package
TQFN-48-EP(7x7)
Description
-40℃~+85℃ 10 2 2.7V~3.3V 54.2dB Programmable gain、Multiplexers、Internal reference source TQFN-48-EP(7x7) Analog Front End (AFE)
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX19707ETM Specifications

MAX19707ETM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
S/N Ratio54.2dB
Voltage - Supply2.7V~3.3V
Resolution(Bits)10
FeaturesProgrammable gain、Multiplexers、Internal reference source
Number of channels2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX19707ETM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX19707ETM Documents

MAX19707ETM datasheets or manufacturer documentation.

Datasheet: MAX19707ETM Datasheet (PDF)

MAX19707ETM Schematic Symbol & PCB Footprint

The MAX19707ETM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.