
- Manufacturer
- MFR.Part #
- JPAD100 TO-92 2L ROHS
- JLCPCB Part #
- C17231423
- Package
- TO-92
- Description
- -55℃~+150℃ 1.5V@5mA 100pA@20V 10mA 350mW 35V TO-92 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-92 | |
| Voltage - Forward(Vf@If) | 1.5V@5mA | |
| Voltage - DC Reverse(Vr) | 35V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 10mA | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100pA@20V |

* Images are for reference only
JPAD100 TO-92 2L ROHS
Extended- Manufacturer
- MFR.Part #
- JPAD100 TO-92 2L ROHS
- JLCPCB Part #
- C17231423
- Package
- TO-92
- Description
- -55℃~+150℃ 1.5V@5mA 100pA@20V 10mA 350mW 35V TO-92 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JPAD100 TO-92 2L ROHS
- JLCPCB Part #
- C17231423
- Package
- TO-92
- Description
- -55℃~+150℃ 1.5V@5mA 100pA@20V 10mA 350mW 35V TO-92 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JPAD100 TO-92 2L ROHS Specifications
JPAD100 TO-92 2L ROHS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Linear Integrated Systems | |
| Package | TO-92 | |
| Voltage - Forward(Vf@If) | 1.5V@5mA | |
| Voltage - DC Reverse(Vr) | 35V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 10mA | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 100pA@20V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JPAD100 TO-92 2L ROHS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JPAD100 TO-92 2L ROHS Documents
JPAD100 TO-92 2L ROHS datasheets or manufacturer documentation.
Datasheet: JPAD100 TO-92 2L ROHS Datasheet (PDF)
JPAD100 TO-92 2L ROHS Schematic Symbol & PCB Footprint
The JPAD100 TO-92 2L ROHS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.