
- Manufacturer
- MFR.Part #
- BL-ALS3006-RR
- JLCPCB Part #
- C17206967
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5V~5.5V Spectral correction/filtering 插件 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 1.5V~5.5V | |
| Features | Spectral correction/filtering |

* Images are for reference only
BL-ALS3006-RR
Extended- Manufacturer
- MFR.Part #
- BL-ALS3006-RR
- JLCPCB Part #
- C17206967
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5V~5.5V Spectral correction/filtering 插件 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BL-ALS3006-RR
- JLCPCB Part #
- C17206967
- Package
- Plugin
- Description
- -40℃~+85℃ 1.5V~5.5V Spectral correction/filtering 插件 Ambient Light Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL-ALS3006-RR Specifications
BL-ALS3006-RR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | American Bright Optoelectronics Corporation | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 1.5V~5.5V | |
| Features | Spectral correction/filtering |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL-ALS3006-RR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL-ALS3006-RR Documents
BL-ALS3006-RR datasheets or manufacturer documentation.
Datasheet: BL-ALS3006-RR Datasheet (PDF)
BL-ALS3006-RR Schematic Symbol & PCB Footprint
The BL-ALS3006-RR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.