
- Manufacturer
- MFR.Part #
- ELXZ6R3ELL472MK30S
- JLCPCB Part #
- C1598701
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 2.31A@100kHz 30mm 4700uF 5mm 6.3V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL30mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 4700uF | |
| Ripple Current | 2.31A@100kHz | |
| Diameter | 12.5mm |

* Images are for reference only
ELXZ6R3ELL472MK30S
Extended- Manufacturer
- MFR.Part #
- ELXZ6R3ELL472MK30S
- JLCPCB Part #
- C1598701
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 2.31A@100kHz 30mm 4700uF 5mm 6.3V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ELXZ6R3ELL472MK30S
- JLCPCB Part #
- C1598701
- Package
- Plugin,D12.5xL30mm
- Description
- 12.5mm 2.31A@100kHz 30mm 4700uF 5mm 6.3V ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELXZ6R3ELL472MK30S Specifications
ELXZ6R3ELL472MK30S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL30mm | |
| Pin Spacing | 5mm | |
| Voltage Rating | 6.3V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 4700uF | |
| Ripple Current | 2.31A@100kHz | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELXZ6R3ELL472MK30S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELXZ6R3ELL472MK30S Documents
ELXZ6R3ELL472MK30S datasheets or manufacturer documentation.
Datasheet: ELXZ6R3ELL472MK30S Datasheet (PDF)
ELXZ6R3ELL472MK30S Schematic Symbol & PCB Footprint
The ELXZ6R3ELL472MK30S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.