Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL09ARR33M1B51A0
PTGL09ARR33M1B51A0
Extended
* Images are for reference only
PTGL09ARR33M1B51A0
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
PTGL09ARR33M1B51A0
JLCPCB Part #
C1562493
Package
Plugin
Description
-10℃~+60℃ 1.7W 1.9A 14mm 16V 5mm 7A 875mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
PackagePlugin
Operating Temperature-10℃~+60℃
Power Dissipation1.7W
Voltage - Max16V
Trip Current1.9A
Pitch5mm
Hold Current875mA
Height14mm
Current - Max7A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTGL09ARR33M1B51A0
PTGL09ARR33M1B51A0

* Images are for reference only

PTGL09ARR33M1B51A0

Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL09ARR33M1B51A0
JLCPCB Part #
C1562493
Package
Plugin
Description
-10℃~+60℃ 1.7W 1.9A 14mm 16V 5mm 7A 875mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL09ARR33M1B51A0

* Images are for reference only

PTGL09ARR33M1B51A0
Extended
Manufacturer

Murata Electronics

MFR.Part #
PTGL09ARR33M1B51A0
JLCPCB Part #
C1562493
Package
Plugin
Description
-10℃~+60℃ 1.7W 1.9A 14mm 16V 5mm 7A 875mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTGL09ARR33M1B51A0 Specifications

PTGL09ARR33M1B51A0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMurata Electronics
PackagePlugin
Operating Temperature-10℃~+60℃
Power Dissipation1.7W
Voltage - Max16V
Trip Current1.9A
Pitch5mm
Hold Current875mA
Height14mm
Current - Max7A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTGL09ARR33M1B51A0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTGL09ARR33M1B51A0 Documents

PTGL09ARR33M1B51A0 datasheets or manufacturer documentation.

Datasheet: PTGL09ARR33M1B51A0 Datasheet (PDF)

PTGL09ARR33M1B51A0 Schematic Symbol & PCB Footprint

The PTGL09ARR33M1B51A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.