
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate(Max) | 250Kbps | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| Features | Fail-safe circuit、Single-side power isolation、Low-power standby、Bus fault detection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex、Full-Duplex | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3157CAI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-485/422 Transceivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | 0℃~+70℃ | |
| Data Rate(Max) | 250Kbps | |
| Voltage - Supply (Logic) | 4.75V~5.25V | |
| Features | Fail-safe circuit、Single-side power isolation、Low-power standby、Bus fault detection | |
| Number of Drivers | 1 | |
| Communication Mode | Half-Duplex、Full-Duplex | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3157CAI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3157CAI+ datasheets or manufacturer documentation.
Datasheet: MAX3157CAI+ Datasheet (PDF)
The MAX3157CAI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.