
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Digit Drive Current | 50mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 5uA | |
| Features | Built-in display RAM、Display blanking function、Display hold function | |
| Segment Drive Current | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7218BIQI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | -20℃~+85℃ | |
| Digit Drive Current | 50mA | |
| Configuration | 8 Segment x 8 Digit | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 5uA | |
| Features | Built-in display RAM、Display blanking function、Display hold function | |
| Segment Drive Current | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7218BIQI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7218BIQI+ datasheets or manufacturer documentation.
Datasheet: ICM7218BIQI+ Datasheet (PDF)
The ICM7218BIQI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.