
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 350uA | |
| Frequency | 2MHz | |
| Features | Multi-channel timing/counting unit | |
| Current - Supply | 200mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM7217IPI+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Timers / Counters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-28 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current | 350uA | |
| Frequency | 2MHz | |
| Features | Multi-channel timing/counting unit | |
| Current - Supply | 200mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM7217IPI+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM7217IPI+ datasheets or manufacturer documentation.
Datasheet: ICM7217IPI+ Datasheet (PDF)
The ICM7217IPI+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.