


- Manufacturer
- MFR.Part #
- MAX4204EUA+
- JLCPCB Part #
- C1347539
- Package
- MSOP-8
- Description
- -40℃~+85℃ -5.5V~-4V、4V~5.5V 11V 1mV 2 2.1nV/√Hz@1MHz 20uV/℃ 4.2V/ns 4.4mA 52mA 720MHz 800nA MSOP-8 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 4mA | |
| Ib - Input Bias Current | 10uA | |
| Slew Rate | 4200V/us | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -5.5V~-4V、4V~5.5V |

* Images are for reference only
MAX4204EUA+
Extended- Manufacturer
- MFR.Part #
- MAX4204EUA+
- JLCPCB Part #
- C1347539
- Package
- MSOP-8
- Description
- -40℃~+85℃ -5.5V~-4V、4V~5.5V 11V 1mV 2 2.1nV/√Hz@1MHz 20uV/℃ 4.2V/ns 4.4mA 52mA 720MHz 800nA MSOP-8 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4204EUA+
- JLCPCB Part #
- C1347539
- Package
- MSOP-8
- Description
- -40℃~+85℃ -5.5V~-4V、4V~5.5V 11V 1mV 2 2.1nV/√Hz@1MHz 20uV/℃ 4.2V/ns 4.4mA 52mA 720MHz 800nA MSOP-8 Special Purpose Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4204EUA+ Specifications
MAX4204EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Special Purpose Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 15mV | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Quiescent Current | 4mA | |
| Ib - Input Bias Current | 10uA | |
| Slew Rate | 4200V/us | |
| Amplifier Type | Transconductance Amplifier | |
| Dual Supply | -5.5V~-4V、4V~5.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4204EUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4204EUA+ Documents
MAX4204EUA+ datasheets or manufacturer documentation.
Datasheet: MAX4204EUA+ Datasheet (PDF)
MAX4204EUA+ Schematic Symbol & PCB Footprint
The MAX4204EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.