
- Manufacturer
- MFR.Part #
- EKYA350EC3152MK25S
- JLCPCB Part #
- C961275
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |

* Images are for reference only
EKYA350EC3152MK25S
Extended- Manufacturer
- MFR.Part #
- EKYA350EC3152MK25S
- JLCPCB Part #
- C961275
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EKYA350EC3152MK25S
- JLCPCB Part #
- C961275
- Package
- Plugin,D12.5xL25mm
- Description
- 12.5mm 25mm 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKYA350EC3152MK25S Specifications
EKYA350EC3152MK25S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D12.5xL25mm | |
| Height - Seated (Max) | 25mm | |
| Diameter | 12.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKYA350EC3152MK25S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKYA350EC3152MK25S Documents
EKYA350EC3152MK25S datasheets or manufacturer documentation.
Datasheet: EKYA350EC3152MK25S Datasheet (PDF)
EKYA350EC3152MK25S Schematic Symbol & PCB Footprint
The EKYA350EC3152MK25S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.