Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UP1543SSU8
UP1543SSU8 - 1
UP1543SSU8 - 2
UP1543SSU8 - 3
UP1543SSU8 - 4
Extended1/4
* Images are for reference only
UP1543SSU8
Attributes
Value
Manufacturer
uPI Semiconductor
MFR.Part #
UP1543SSU8
JLCPCB Part #
C5361857
Package
PSOP-8L
Description
-40℃~+125℃ 1 200kHz 3.3V~12V Buck Buck PSOP-8L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufactureruPI Semiconductor
PackagePSOP-8L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply3.3V~12V
Output TypeAdjustable
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Protection latch、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~11.88V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UP1543SSU8
UP1543SSU8

* Images are for reference only

UP1543SSU8

Extended
Manufacturer

uPI Semiconductor

MFR.Part #
UP1543SSU8
JLCPCB Part #
C5361857
Package
PSOP-8L
Description
-40℃~+125℃ 1 200kHz 3.3V~12V Buck Buck PSOP-8L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UP1543SSU8

* Images are for reference only

UP1543SSU8
Extended
Manufacturer

uPI Semiconductor

MFR.Part #
UP1543SSU8
JLCPCB Part #
C5361857
Package
PSOP-8L
Description
-40℃~+125℃ 1 200kHz 3.3V~12V Buck Buck PSOP-8L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UP1543SSU8 Specifications

UP1543SSU8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufactureruPI Semiconductor
PackagePSOP-8L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply3.3V~12V
Output TypeAdjustable
Quiescent Current1.3mA
FeaturesOvercurrent Protection、Protection latch、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~11.88V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UP1543SSU8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UP1543SSU8 Schematic Symbol & PCB Footprint

The UP1543SSU8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.