Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7166SPET
HT7166SPET
Extended
* Images are for reference only
HT7166SPET
Attributes
Value
Manufacturer
Jiaxing Heroic Elec Tech
MFR.Part #
HT7166SPET
JLCPCB Part #
C52108877
Package
SOP8-PP
Description
SOP8-PP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageSOP8-PP
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply2.7V~13V
Output TypeAdjustable
Output Current10A
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~13V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HT7166SPET
HT7166SPET

* Images are for reference only

HT7166SPET

Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HT7166SPET
JLCPCB Part #
C52108877
Package
SOP8-PP
Description
SOP8-PP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7166SPET

* Images are for reference only

HT7166SPET
Extended
Manufacturer

Jiaxing Heroic Elec Tech

MFR.Part #
HT7166SPET
JLCPCB Part #
C52108877
Package
SOP8-PP
Description
SOP8-PP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7166SPET Specifications

HT7166SPET technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerJiaxing Heroic Elec Tech
PackageSOP8-PP
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierYes
Voltage - Supply2.7V~13V
Output TypeAdjustable
Output Current10A
FeaturesOvercurrent Protection、Light load efficient mode、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage4.5V~13V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7166SPET. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7166SPET Schematic Symbol & PCB Footprint

The HT7166SPET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.