* Images are for reference only
CMR08F333FODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333FODP
- JLCPCB Part #
- C6153961
- Package
- -
- Description
- ±1% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333FODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333FODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333FODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333FODP datasheets or manufacturer documentation.
Datasheet: CMR08F333FODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS476M35E16T-F
Cornell Dubilier Electronics
$0.2172
-
THAS600M450AA1C
Cornell Dubilier Electronics
$15.8955
-
DCM742T200DF2B
Cornell Dubilier Electronics
$71.5395
-
184152J630RAB-F
Cornell Dubilier Electronics
$0.5325
-
CDV19FF252FO3
Cornell Dubilier Electronics
$42.4635
-
CD42FA913GO3F
Cornell Dubilier Electronics
$212.796