* Images are for reference only
2908358
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2908358
- JLCPCB Part #
- C1665629
- Package
- D6.35xL31.8mm
- Description
- 10A 400V D6.35xL31.8mm Fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2908358 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2908358 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2908358 symbol, PCB footprint from the free EasyEDA PCB design tool.
2908358 datasheets or manufacturer documentation.
Datasheet: 2908358 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing