* Images are for reference only
DR 45 N 8 OHM
- Manufacturer
- Visaton
- MFR.Part #
- DR 45 N 8 OHM
- JLCPCB Part #
- C5711875
- Package
- -
- Description
- 8Ω Magnetic 600Hz - Speakers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DR 45 N 8 OHM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DR 45 N 8 OHM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
DR 45 N 8 OHM symbol, PCB footprint from the free EasyEDA PCB design tool.
DR 45 N 8 OHM datasheets or manufacturer documentation.
Datasheet: DR 45 N 8 OHM Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0
Available Order Qty: 0
In-stock Item Pricing