* Images are for reference only
72825LB25BG
- Manufacturer
- RENESAS
- MFR.Part #
- 72825LB25BG
- JLCPCB Part #
- C5522849
- Package
- PBGA-121(15x15)
- Description
- 1Kx18x2 15ns 100mA 4.5V~5.5V 40MHz PBGA-121(15x15) FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
72825LB25BG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 72825LB25BG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
72825LB25BG symbol, PCB footprint from the free EasyEDA PCB design tool.
72825LB25BG datasheets or manufacturer documentation.
Datasheet: 72825LB25BG Datasheet (PDF)
Minimum: 1
Full Reel: 63
Total: $0
Available Order Qty: 0
In-stock Item Pricing