* Images are for reference only
2948746
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2948746
- JLCPCB Part #
- C5884742
- Package
- -
- Description
- 12V~60V 24V 1 Form A (SPST-NO) 1A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2948746 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
2948746 technical specifications, attributes, and parameters.
2948746 symbol, PCB footprint from the free EasyEDA PCB design tool.
2948746 datasheets or manufacturer documentation.
Datasheet: 2948746 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing