* Images are for reference only
2944274
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2944274
- JLCPCB Part #
- C5488043
- Package
- -
- Description
- 5V~36V 230V 1 Form A (SPST-NO) 1A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2944274 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2944274 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2944274 symbol, PCB footprint from the free EasyEDA PCB design tool.
2944274 datasheets or manufacturer documentation.
Datasheet: 2944274 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing