* Images are for reference only
2910327
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 2910327
- JLCPCB Part #
- C6078106
- Package
- -
- Description
- 4000A 40Hz~20kHz - Current Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2910327 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2910327 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2910327 symbol, PCB footprint from the free EasyEDA PCB design tool.
2910327 datasheets or manufacturer documentation.
Datasheet: 2910327 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing