* Images are for reference only
JCL10 5K 0.5%
- Manufacturer
- Nidec
- MFR.Part #
- JCL10 5K 0.5%
- JLCPCB Part #
- C6972963
- Package
- -
- Description
- ±20% ±400ppm/℃ 130mW 5kΩ - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part JCL10 5K 0.5% for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
JCL10 5K 0.5% technical specifications, attributes, and parameters.
JCL10 5K 0.5% symbol, PCB footprint from the free EasyEDA PCB design tool.
JCL10 5K 0.5% datasheets or manufacturer documentation.
Datasheet: JCL10 5K 0.5% Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing