* Images are for reference only
A222T50V16
- Manufacturer
- Nicomatic
- MFR.Part #
- A222T50V16
- JLCPCB Part #
- C5542809
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double row Gold 2.5A -65℃~+200℃ 600V 50P Brick nogging 4mm SMD,P=1mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
A222T50V16 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A222T50V16 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
A222T50V16 symbol, PCB footprint from the free EasyEDA PCB design tool.
A222T50V16 datasheets or manufacturer documentation.
Datasheet: A222T50V16 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing